Legrand P6-15FTCORD technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Package/Case | Metal |
| Color | White |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 41mm |
| Length | 15foot |
| Mount | Panel, Cable |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand P6-15FTCORD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.