Legrand PDB1CMV technical specifications.
| Body Material | PVC |
| Package/Case | Module |
| Color | White, Beige |
| Height | 92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PDB1CMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.