Legrand PN03F11V technical specifications.
| Approvals | cULus |
| Body Material | PVC |
| Color | Beige |
| Length | 68mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Weight | 2.352oz |
| RoHS | Compliant |
Download the complete datasheet for Legrand PN03F11V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
