Legrand PN03F15V technical specifications.
| Approvals | cULus |
| Body Material | PVC |
| Color | Beige |
| Length | 110mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Weight | 1.232oz |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand PN03F15V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
