Legrand PN03F17V technical specifications.
| Body Material | PVC |
| Color | Beige |
| Length | 54mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Weight | 1.856oz |
| RoHS | Compliant |
Download the complete datasheet for Legrand PN03F17V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.