Legrand PN05F06V technical specifications.
| Approvals | cULus |
| Body Material | PVC |
| Color | White, Beige |
| Length | 25mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Weight | 0.064oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Legrand PN05F06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
