Legrand PN10F20V technical specifications.
| Approvals | cULus |
| Body Material | PVC |
| Color | White, Beige |
| Length | 17.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Weight | 0.144oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand PN10F20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.