Legrand PN10F21V technical specifications.
| Approvals | cULus |
| Body Material | PVC |
| Color | Beige |
| Length | 98mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eclipse |
| Weight | 2.592oz |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PN10F21V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.