Legrand PS515PACC20 technical specifications.
| Body Material | Nylon |
| Color | Yellow |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS515PACC20 to view detailed technical specifications.
No datasheet is available for this part.