Legrand PS5269-XGCM technical specifications.
| Approvals | CSA, cULus |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black, White, Clear |
| Contact Material | Brass |
| Contact Type | Socket |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 18.288mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS5269-XGCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.