Legrand PS5466-X technical specifications.
| Body Material | Nylon |
| Color | Black, White |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Male |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 18.288mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS5466-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.