Legrand PS5965Y technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 15A |
| Reach SVHC Compliant | No |
| Series | MaxGrip |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS5965Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.