Legrand PSCP100 technical specifications.
| Color | Grey |
| Current Rating | 100A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Series | PS Series |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PSCP100 to view detailed technical specifications.
No datasheet is available for this part.