Legrand PT2095I technical specifications.
| Package/Case | 125 |
| Color | White |
| Current Rating | 20A |
| Height | 4.2inch |
| Material | Nylon |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Trip Current | 6mA |
| Voltage Rating | 125V |
| Width | 1.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PT2095I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
