Legrand SR10N technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | White |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 40mm |
| Length | 6foot |
| Mount | Cable |
| Output Current | 15A |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 330V |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand SR10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.