Legrand SS7 technical specifications.
| Depth | 114mm |
| Length | 2.75inch |
| Material | Stainless Steel |
| Number of Gangs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand SS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.