Legrand TM8USBNICC6 technical specifications.
| Color | Silver |
| Current Rating | 2.1A |
| Gender | Female |
| Package Quantity | 6 |
| Series | TM8 |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand TM8USBNICC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.