Legrand UL100BD technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 235mm |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand UL100BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.