Legrand UL2064BC technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 72inch |
| Mount | Rack |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 120V |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand UL2064BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
