Legrand UL206BC technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 1.8m |
| Current Rating | 15A |
| Height | 44mm |
| Length | 311mm |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| Weight | 1.75lb |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand UL206BC to view detailed technical specifications.
No datasheet is available for this part.