The UL206BD power cord from Legrand has a package quantity of 10 and a voltage rating of 120V. It features a current rating of 15A and a cord length of 4.6m. The cord has a grey color and measures 311mm in length, 50mm in width, and 44mm in height. It weighs 2.75lb and is designed for cable mount applications.
Legrand UL206BD technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 4.6m |
| Current Rating | 15A |
| Height | 44mm |
| Length | 311mm |
| Mount | Cable |
| Package Quantity | 10 |
| Voltage Rating | 120V |
| Weight | 2.75lb |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand UL206BD to view detailed technical specifications.
No datasheet is available for this part.