Legrand UL210BD technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 51mm |
| Length | 15foot |
| Mount | Panel, Cable |
| Package Quantity | 10 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.25lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand UL210BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.