Legrand UL403BC technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 48inch |
| Mount | Rack |
| Package Quantity | 4 |
| Resistance | -15R |
| Weight | 3.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand UL403BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
