Legrand ULM620-15 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | White |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 237mm |
| Mount | Panel, Cable |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand ULM620-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
