Legrand V2003 technical specifications.
| Color | Beige |
| Material | Steel |
| Series | V500 |
| Weight | 0.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.