Legrand V2410A technical specifications.
| Color | White |
| Length | 2inch |
| Material | Steel |
| Mount | Cable |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V2410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.