Legrand V24GB606 technical specifications.
| Color | Beige |
| Current Rating | 20A |
| Length | 1.8m |
| Material | Steel |
| Resistance | -20R |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V24GB606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.