Legrand V511 technical specifications.
| Color | Beige, White |
| Length | 2inch |
| Material | Steel |
| Mount | External |
| Series | V500 |
| Weight | 2.024oz |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V511 to view detailed technical specifications.
No datasheet is available for this part.