Legrand V5703 technical specifications.
| Color | White |
| Material | Steel |
| Mount | Cable |
| Weight | 0.3776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V5703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.