Legrand V5738 technical specifications.
| Color | White |
| Height | 1inch |
| Material | Steel |
| Mount | Box |
| Weight | 8.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V5738 to view detailed technical specifications.
No datasheet is available for this part.