Legrand V5747 technical specifications.
| Color | Beige |
| Length | 118mm |
| Material | Steel |
| Mount | Cable |
| Series | PVC |
| Weight | 8.400001oz |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V5747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
