Legrand V711 technical specifications.
| Color | Beige |
| Material | Steel |
| Mount | Cable |
| Weight | 2.2304oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.