Legrand WP26 technical specifications.
| Depth | 114mm |
| Length | 2.75inch |
| Material | Stainless Steel |
| Number of Gangs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand WP26 to view detailed technical specifications.
No datasheet is available for this part.