Legrand WPB23 technical specifications.
| Color | Grey |
| Depth | 118mm |
| Length | 2.86inch |
| Material | Aluminium |
| Mount | Panel |
| Number of Gangs | 1 |
| Width | 2.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand WPB23 to view detailed technical specifications.
No datasheet is available for this part.