Legrand ZHRMU250 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Weight | 22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand ZHRMU250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.