Legrand ZM120LG technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Weight | 8.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand ZM120LG to view detailed technical specifications.
No datasheet is available for this part.