Legris 06730013 technical specifications.
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 06730013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.