Legris 09060010 technical specifications.
| Package/Case | 0906 |
| Finish | NICKEL PLATED |
| Manufacturer Series | 0906 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 09060010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.