Legris 1025P1201 technical specifications.
| Color | Black |
| Inside Diameter | 10mm |
| Length | 25m |
| Manufacturer Series | 1025P |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Legris 1025P1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.