Lelon HBV680M1HTR-0810 technical specifications.
| Capacitance | 68uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1800mA |
| Leakage Current | 34@2MinuA |
| Lifetime | 10000h |
| Size | 8 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Lelon HBV680M1HTR-0810 to view detailed technical specifications.
No datasheet is available for this part.