Lelon LHM561M2W-3550 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Ripple Current | 1.99A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon LHM561M2W-3550 to view detailed technical specifications.
No datasheet is available for this part.