The Lelon LHM681M2V-3540 is a 680uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C.
Lelon LHM681M2V-3540 technical specifications.
| Capacitance | 680uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1700mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LHM681M2V-3540 to view detailed technical specifications.
No datasheet is available for this part.