This aluminum electrolytic capacitor features a capacitance of 100uF, a DC rated voltage of 400VDC, and a tolerance of 20%. It has a ripple current rating of 970 and a leakage current of 600uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Lelon LS-101M2G--A2525 technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 970mA |
| Leakage Current | 600@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-101M2G--A2525 to view detailed technical specifications.
No datasheet is available for this part.