The LS-101M2GL3-2525P is a 100uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The LS-101M2GL3-2525P is suitable for applications requiring a high capacitance value and a low profile.
Lelon LS-101M2GL3-2525P technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 970mA |
| Leakage Current | 600@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-101M2GL3-2525P to view detailed technical specifications.
No datasheet is available for this part.