This 10000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor features an aluminum cylindrical can construction and a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The leakage current is 1200uA at 5 minutes, and the ripple current is 3030mA.
Lelon LS-103M1C--A2530P technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3030mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-103M1C--A2530P to view detailed technical specifications.
No datasheet is available for this part.