This aluminum electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 25VDC with a tolerance of 20%. It is designed for through hole mounting and has a size of 30x25mm. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-103M1EL3-3025 technical specifications.
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3210mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-103M1EL3-3025 to view detailed technical specifications.
No datasheet is available for this part.