This 10000uF electrolytic capacitor is rated for 25VDC with a 20% tolerance. It has a DC rated voltage of 25V and a ripple current of 3210. The leakage current is 1500 microamps after 5 minutes, and the capacitor is designed to last for 3000 hours. It measures 30 by 25 millimeters and is constructed with an aluminum cylindrical can. The terminals are snap-in style with a pitch of 10 millimeters, and it can operate between -40 and 85 degrees Celsius.
Lelon LS-103M1EL3-3025T technical specifications.
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3210mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-103M1EL3-3025T to view detailed technical specifications.
No datasheet is available for this part.