Lelon LS-103M1J-3540 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 40mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ripple Current | 5.47A |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS-103M1J-3540 to view detailed technical specifications.
No datasheet is available for this part.