The LS-103M1V--A2240P is a 10000uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. This capacitor is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Lelon LS-103M1V--A2240P technical specifications.
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3220mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-103M1V--A2240P to view detailed technical specifications.
No datasheet is available for this part.