The Lelon LS-121M2G--A2235P is a 120uF aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 400VDC. It has a ripple current of 1120 and a leakage current of 657.27 microamps at 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon LS-121M2G--A2235P technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1120mA |
| Leakage Current | 657.27@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-121M2G--A2235P to view detailed technical specifications.
No datasheet is available for this part.